RS PRO 30mm Bore Plain Bearing, 38 mm OD, 50 N

Subtotal (1 unit)*

$46.61

(exc. GST)

$53.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.61

*price indicative

RS Stock No.:
558-480
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

30mm

Outside Diameter

38mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 30.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in environments where lubrication is minimal. The bearing's flanged design ensures easy installation and secure positioning, making it a versatile choice for various industrial applications.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability
Flanged Design: Ensures easy installation and secure fit
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications
Static Load Rating of 50 N/mm²: Handles high static loads effectively
ISO 2795 and ISO 9001:2008 Certified: Meets international quality and performance standards

Applications


Automotive industry
Manufacturing machinery
Industrial equipment

Additional Information


UKAS 001 Approved: Ensures compliance with UK quality standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy