RS PRO 30mm Bore Plain Bearing, 38 mm OD, 50 N
- RS Stock No.:
- 558-481
- Brand:
- RS PRO
Subtotal (1 unit)*
$52.08
(exc. GST)
$59.89
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.08 |
*price indicative
- RS Stock No.:
- 558-481
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 30mm | |
| Sub Type | Flanged | |
| Outside Diameter | 38mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 30mm | ||
Sub Type Flanged | ||
Outside Diameter 38mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 30.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient motion control. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. Its primary benefit is the Ability to support both dynamic and static loads effectively.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
30.02 mm Bore Size: Ensures compatibility with a wide range of shafts.
38.06 mm Outside Diameter: Fits standard housing dimensions for easy installation.
Flanged Design: Offers additional support and alignment in applications.
Dynamic Load Rating of 14 N/mm²: Suitable for moving parts under load.
Static Load Rating of 50 N/mm²: Capable of handling significant stationary loads.
30.02 mm Bore Size: Ensures compatibility with a wide range of shafts.
38.06 mm Outside Diameter: Fits standard housing dimensions for easy installation.
Flanged Design: Offers additional support and alignment in applications.
Dynamic Load Rating of 14 N/mm²: Suitable for moving parts under load.
Static Load Rating of 50 N/mm²: Capable of handling significant stationary loads.
Applications
Automotive industry
Manufacturing machinery
Robotics
Aerospace components
Manufacturing machinery
Robotics
Aerospace components
Additional Information
Conforms to ISO 2795:1991: Ensures quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 30 mm Bore Plain Bearing 50 N
- RS PRO 32 mm Bore Plain Bearing 50 N
- Igus MFM-3038-20 30 mm Bore Plain Bearing, 38 mm OD
- Igus JFM-3038-20 30 mm Bore Plain Bearing, 38 mm OD
- Igus MSM-3038-04 30 mm Bore Plain Bearing, 38 mm OD
- Igus MSM-3038-40 30 mm Bore Plain Bearing, 38 mm OD
- Igus MFM-3038-40 30 mm Bore Plain Bearing, 38 mm OD
- Igus MFM-3038-30 30 mm Bore Plain Bearing, 38 mm OD
