Schneider Electric STB Series Interface Module for Use with STB Series
- RS Stock No.:
- 577-177
- Mfr. Part No.:
- STBNMP2212
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,111.36
(exc. GST)
$2,428.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,111.36 |
*price indicative
- RS Stock No.:
- 577-177
- Mfr. Part No.:
- STBNMP2212
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Module | |
| Accessory Type | Standard Network Interface | |
| Series | STB | |
| For Use With | STB Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | FM Class 1 Division 2 UL CSA ATEX Cat 3G C-Tick | |
| Standards/Approvals | IEC 61131-2IEC 60664-1 | |
| Communication Protocol | Modbus Plus | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Module | ||
Accessory Type Standard Network Interface | ||
Series STB | ||
For Use With STB Series | ||
IP Rating IP20 | ||
Hazardous Area Certification FM Class 1 Division 2 UL CSA ATEX Cat 3G C-Tick | ||
Standards/Approvals IEC 61131-2IEC 60664-1 | ||
Communication Protocol Modbus Plus | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Standard network interface module STB for Modbus Plus communication, supporting a speed of 1 Mbit/s. It allows easy integration of distributed I/O into Modbus Plus networks, offering reliable and efficient data exchange in industrial automation setups.
IP20 protection rated
CE Marking
Related links
- Schneider Electric STB Series Connection Kit for Use with STB Series
- Schneider Electric Advantys STB Series Interface Module, 430mA
- Schneider Electric STB Series Power Supply Unit for Use with STB Series
- Schneider Electric Advantys STB Series PLC Accessory for Use with STB Series
- Schneider Electric Advantys STB Series Interface Module
- Schneider Electric Advantys STB Series Interface Module for Use with IP20 Distributed I/Os
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Mounting Base STBXBA1000, Power Distribution
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Advantys STB Dezentrale E/A -Plattform
