SMC EX Series Connecting Cable for Use with Communication System
- RS Stock No.:
- 645-740
- Mfr. Part No.:
- EX9-AC030EN-PSRJ
- Brand:
- SMC
Subtotal (1 unit)*
$279.72
(exc. GST)
$321.68
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.72 |
*price indicative
- RS Stock No.:
- 645-740
- Mfr. Part No.:
- EX9-AC030EN-PSRJ
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| Series | EX | |
| For Use With | Communication System | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
Series EX | ||
For Use With Communication System | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC Connector cable for the EX300 Serial Interface Unit is an M12, 4-pin male cable, designed for both input and output connections. This cable ensures secure, reliable communication between the EX300 unit and other devices, supporting efficient data transfer and seamless integration in industrial control systems.
3 meter cable length
With Code D configuration
Related links
- SMC EX Series Connecting Cable for Use with Communication System
- SMC EX Series Interface Unit for Use with EX Series
- SMC EX9 Series Cable for Use with EX500 Interface Unit
- SMC EX9 Actuator/Sensor Cable 0.5 mm² CSA 2 m Polyurethane Sheath
- Phoenix Contact 2905589 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905591 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905590 Series Connecting Cable for Use with FLT-ISG-100-EX
- Siemens 3SX Series Connecting Cable
