Schneider Electric BMXN Series Link Module for Use with Modicon X80 Series
- RS Stock No.:
- 664-438
- Mfr. Part No.:
- BMXNOM0200H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,566.45
(exc. GST)
$2,951.42
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,566.45 |
*price indicative
- RS Stock No.:
- 664-438
- Mfr. Part No.:
- BMXNOM0200H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Link Module | |
| Product Type | Link Module | |
| Series | BMXN | |
| For Use With | Modicon X80 Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Link Module | ||
Product Type Link Module | ||
Series BMXN | ||
For Use With Modicon X80 Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Serial link module is part of the Modicon X80 range, a common platform of modules for Modicon M580 and M340 Programmable Automation Controllers. This module has 2 RS-485/232 ports in Modbus and character mode for harsh chemical environments. It is an RTU module with a current consumption of 80mA at 24V DC, work with internal power supply. This ruggedized product can be used in more severe environments, and operate in an extended temperature range, from -25°C to +70°C. Integrated connections are RS232 RJ45 115.2kbps and RS485 RJ45 57.6kbps. It weighs 0.23kg. It is suitable for standard and severe environment applications.
IP20 protection rated
Certified by CE and UL
Meets UL 508 and EN 61131-2 standard
Meet EN 61000-6-4 and EN 61010-2-201 standards
Related links
- Schneider Electric Modicon X80 Series Power Supply, 31.2W for Use with Modicon X80
- Schneider Electric Modicon X80 Series Module
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Schneider Electric BMX Series Module for Use with Modicon M580 And M340
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with MODICON
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 240V
