Schneider Electric X80 Series Analogue Input Module for Use with Modicon PLC

Subtotal (1 unit)*

$7,029.89

(exc. GST)

$8,084.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,029.89

*price indicative

RS Stock No.:
230-6730
Mfr. Part No.:
BMXART0814
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

X80

For Use With

Modicon PLC

IP Rating

IP20

Hazardous Area Certification

CE, CSA, EAC, RCM, UL

Standards/Approvals

2014/30/EU - Electromagnetic Compatibility, 2014/35/EU - Low Voltage Directive, EN 61000-6-2, EN 61000-6-4, EN 61010-2-201, EN 61131-2

Communication Protocol

I/O

COO (Country of Origin):
FR
The Schneider Electric analog input module X80 has 8 input. It has IP20 degree of protection.

Green Premium product

Pro-active compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy