Siemens 6GT2891 Series Connecting Cable for Use with ASM 456, RF160C, RF170C, RF18XC
- RS Stock No.:
- 252-5269
- Mfr. Part No.:
- 6GT28914JH50
- Brand:
- Siemens
Subtotal (1 unit)*
$280.90
(exc. GST)
$323.04
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.90 |
*price indicative
- RS Stock No.:
- 252-5269
- Mfr. Part No.:
- 6GT28914JH50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Connecting Cable | |
| Series | 6GT2891 | |
| For Use With | ASM 456, RF160C, RF170C, RF18XC | |
| Standards/Approvals | CE, EAC, UKCA | |
| Hazardous Area Certification | No | |
| Communication Protocol | RS422 | |
| Supply Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Connecting Cable | ||
Series 6GT2891 | ||
For Use With ASM 456, RF160C, RF170C, RF18XC | ||
Standards/Approvals CE, EAC, UKCA | ||
Hazardous Area Certification No | ||
Communication Protocol RS422 | ||
Supply Voltage 300V | ||
- COO (Country of Origin):
- DE
Siemens 6GT2891 Series Connecting Cable, 300V Supply Voltage, RS422 Communication Protocol - 6GT28914JH50
This connecting cable provides wired RS422 communication for integration with compatible industrial devices. It functions as an accessory cable designed to link automation equipment and radio-frequency units operating on standard industrial signalling, supporting installations where a rated supply voltage is required and conformity with regional product approvals is expected.
Features and Benefits:
• RS422 communication ensures differential signal transmission for noise resistance
• 300V rated supply voltage enables use in standard industrial power environments
• Compatible with ASM 456 connections for straightforward system integration
• Works with RF160C RF170C RF18XC devices to simplify wiring tasks
• Conforms to CE, EAC and UKCA approvals for regulatory acceptance in target markets
• 300V rated supply voltage enables use in standard industrial power environments
• Compatible with ASM 456 connections for straightforward system integration
• Works with RF160C RF170C RF18XC devices to simplify wiring tasks
• Conforms to CE, EAC and UKCA approvals for regulatory acceptance in target markets
Applications
• Used with ASM 456 for industrial communication links
• Suitable for wiring RF160C in control cabinets
• Ideal for connecting RF170C modules in automation systems
• Can be used to link RF18XC units to central controllers
• Suited to retrofit installations requiring certified accessory cables
• Suitable for wiring RF160C in control cabinets
• Ideal for connecting RF170C modules in automation systems
• Can be used to link RF18XC units to central controllers
• Suited to retrofit installations requiring certified accessory cables
What signalling protocol does it employ for data transmission?
It uses the RS422 differential communication protocol to transmit serial data reliably.
Which devices can be connected using this accessory cable?
It is intended for use with ASM 456 and the RF160C, RF170C and RF18XC family of units.
What voltage conditions must be observed when installing this cable?
The cable is specified for a 300V supply environment and should be used within that voltage rating.
Which approvals indicate suitability for regional deployment?
The cable carries CE, EAC and UKCA approvals indicating compliance with the respective regional requirements.
Related links
- Siemens 6GT2891 Series Connecting Cable for Use with ASM 456 RF170C, RF18XC
- Siemens 6GT2891 Series Connecting Cable for Use with RF170C RF160C, RF18XC
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF170C, ASM 456
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF160C, ASM 456
- Siemens 6GT2891 Series Connecting Cable for Use with RF160C RF18XC, RF170C
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R
