Crescent RTZ2CGSET2 2-Piece Plier Set
- RS Stock No.:
- 272-6431
- Mfr. Part No.:
- RTZ2CGSET2
- Brand:
- Crescent
Subtotal (1 unit)*
$163.82
(exc. GST)
$188.39
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.82 |
*price indicative
- RS Stock No.:
- 272-6431
- Mfr. Part No.:
- RTZ2CGSET2
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Plier Set | |
| Number of Pieces | 2 | |
| Model Number | RTZ2CGSET2 | |
| Set Contents | Tongue And Groove Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Plier Set | ||
Number of Pieces 2 | ||
Model Number RTZ2CGSET2 | ||
Set Contents Tongue And Groove Pliers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Crescent straight jaw dual material tongue and groove plier set that has eight Jaw positions for more flexibility, grip comfort and jaw capacity. It has grip zone handles for non-marring grip.
Aggressive tooth design increases torque transfer
Two piece set
