Sutton Tools 1-Piece Insulated Plier Set, 207mm Overall VDE/1000V Approved, 19mm Jaw
- RS Stock No.:
- 136-023
- Mfr. Part No.:
- 3238
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$152.15
(exc. GST)
$174.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $152.15 |
*price indicative
- RS Stock No.:
- 136-023
- Mfr. Part No.:
- 3238
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Insulated Plier Set | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 207mm | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Material | High Carbon Steel | |
| Jaw Length | 19mm | |
| Finish | Chrome Plated | |
| Jaw Shape | Slim Nose, Long | |
| Standards/Approvals | VDE/1000 V rated insulation | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Insulated Plier Set | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 207mm | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Material High Carbon Steel | ||
Jaw Length 19mm | ||
Finish Chrome Plated | ||
Jaw Shape Slim Nose, Long | ||
Standards/Approvals VDE/1000 V rated insulation | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- Sutton Tools 1-Piece Long Nose Plier 44mm Jaw
- Sutton Tools 1-Piece Long Nose Plier 61mm Jaw
- SAM 232-18TI-FME 1-Piece Plier Set 21mm Jaw
- BETA 3-Piece Hose Clamp Plier Set Standard 35mm Jaw ESD Safe
- Klein Tools 1-Piece Combination Plier 45mm Jaw
- Klein Tools 1-Piece Long Nose Plier 59mm Jaw
- Klein Tools 1-Piece Long Nose Plier 62mm Jaw
- Klein Tools 1-Piece Long Nose Plier 49mm Jaw
