Sutton Tools 1-Piece Long Nose Plier, 226mm Overall VDE/1000V Approved, 61mm Jaw

Subtotal (1 unit)*

$138.43

(exc. GST)

$159.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$138.43

*price indicative

RS Stock No.:
141-304
Mfr. Part No.:
3218
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Long Nose Plier

Sub Type

Insulated

Number of Pieces

1

Overall Length

226mm

VDE/1000V Approved

Yes

Material

High Carbon Steel

Jaw Length

61mm

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
US

Related links