Channellock 1-Piece Long Nose Plier, 226mm Overall VDE/1000V Approved, 61mm Jaw
- RS Stock No.:
- 204-3819
- Mfr. Part No.:
- 3218
- Brand:
- Channellock
Subtotal (1 unit)*
$220.36
(exc. GST)
$253.41
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.36 |
*price indicative
- RS Stock No.:
- 204-3819
- Mfr. Part No.:
- 3218
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Sub Type | Long Nose | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 226mm | |
| Material | Carbon Steel | |
| Handle Type | Channellock Grip | |
| Jaw Length | 61mm | |
| Standards/Approvals | Insulated to 1000V | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Sub Type Long Nose | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 226mm | ||
Material Carbon Steel | ||
Handle Type Channellock Grip | ||
Jaw Length 61mm | ||
Standards/Approvals Insulated to 1000V | ||
Non-Sparking No | ||
- COO (Country of Origin):
- US
Channellock Insulated Long Nose Pliers 205mm
The Channel lock's perfectly mated cutters are hand honed and hardened to hold their edge. Nose is long and slim for tight spots. Insulated to 1000V.
Crosshatch Pattern On Jaws Grips work tightly
Precision Machined Knife And Anvil Style Cutting Edges Ensures perfect mating and superior cutting edge life.
Laser Heat-Treated For longer lasting cutting edges
Related links
- Sutton Tools 1-Piece Long Nose Plier 61mm Jaw
- Channellock 1-Piece Long Nose Plier 63mm Jaw
- Channellock 1-Piece Long Nose Plier 45mm Jaw ESD Safe
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Klein Tools 1-Piece Long Nose Plier 59mm Jaw
- Klein Tools 1-Piece Long Nose Plier 49mm Jaw
- Facom 1-Piece Long Nose Plier Flat Jaw 50mm Jaw
- Penta 1-Piece Long Nose Plier Smooth 48mm Jaw
