Channellock 1-Piece Long Nose Plier, 203mm Overall, 63mm Jaw
- RS Stock No.:
- 232-4080
- Mfr. Part No.:
- 317
- Brand:
- Channellock
Subtotal (1 unit)*
$137.81
(exc. GST)
$158.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.81 |
*price indicative
- RS Stock No.:
- 232-4080
- Mfr. Part No.:
- 317
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Plier with Side Cutter | |
| Number of Pieces | 1 | |
| Overall Length | 203mm | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| ESD Safe | No | |
| Jaw Length | 63mm | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Plier with Side Cutter | ||
Number of Pieces 1 | ||
Overall Length 203mm | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
ESD Safe No | ||
Jaw Length 63mm | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- US
The Channel lock 317 is the long nose pliers are engineered to operate in tight spaces. A crosshatched teeth pattern provides reliable grip in either direction, while a narrow nose profile provides extra precision. The overall length of the plier is the 203 mm.
High Carbon Steel for superior performance and specially coated for ultimate rust prevention
Grip for the comfort
Laser heat-treated for longer lasting cutting edges
Crosshatch pattern on jaws grips work tightly
Related links
- Channellock 1-Piece Long Nose Plier 45mm Jaw ESD Safe
- Channellock 1-Piece Long Nose Plier 61mm Jaw
- Bahco 1-Piece Water Pump Plier 63mm Jaw
- Wiha Z22030002SB 1-Piece Water Pump Plier 63mm Jaw
- Channellock 1-Piece Round Nose Plier 19mm Jaw ESD Safe
- Facom 181EF.25CPEPB 1-Piece Water Pump Plier 63mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 51mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 28mm Jaw
