Channellock 1-Piece Wire Twisting Pliers, 264mm Overall, 19mm Jaw

Subtotal (1 unit)*

$138.55

(exc. GST)

$159.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.55

*price indicative

RS Stock No.:
232-4114
Mfr. Part No.:
85
Brand:
Channellock
Find similar products by selecting one or more attributes.
Select all

Brand

Channellock

Product Type

Wire Twisting Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

264mm

Cutting Capacity

Hard Wire

Material

HCS

ESD Safe

No

Jaw Length

19mm

Standards/Approvals

No

Non-Sparking

No

COO (Country of Origin):
US
The Channel lock 85 is the fence tool has the features that you need to install and maintain wire fencing - all in one strong, reliable tool. It include staple starter, staple puller, hammer, wire stretcher, wire splicers and 2 cutter.

Staple starter and puller hammer Feature

Grip for comfort

Staple starter and puller hammer feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy