Crescent 6547HVN 4-Piece Long Nose Plier, 200mm Overall VDE/1000V Approved, 200mm Jaw ESD Safe
- RS Stock No.:
- 272-6259
- Mfr. Part No.:
- 6547HVN
- Brand:
- Crescent
Subtotal (1 unit)*
$132.33
(exc. GST)
$152.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.33 |
*price indicative
- RS Stock No.:
- 272-6259
- Mfr. Part No.:
- 6547HVN
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 4 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Insulated | |
| Material | Steel | |
| ESD Safe | Yes | |
| Jaw Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 4 | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Handle Type Insulated | ||
Material Steel | ||
ESD Safe Yes | ||
Jaw Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Crescent plier for ultimate high voltage that has premium quality forged alloy steel for toughness and durability.
1000 volt insulated grips
Precise jaw gap for wire work
Related links
- Wiha 26727 1-Piece Long Nose Plier Smooth 200mm Jaw ESD Safe
- Facom 195.A 1-Piece Long Nose Plier 69mm Jaw ESD Safe
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- CK 431014 1-Piece Flat Nose Plier 200mm Jaw
- CK 431015 1-Piece Bent Nose Plier 200mm Jaw
- Crescent 6-Piece Long Nose Plier 2in Jaw ESD Safe
- Crescent 6-Piece Long Nose Plier 50mm Jaw ESD Safe
- Gedore Round Nose Plier Serrated VDE/1000V Approved, 48mm Jaw ESD Safe
