Crescent Z6548CG 6-Piece Long Nose Plier, 200mm Overall, 50mm Jaw ESD Safe
- RS Stock No.:
- 272-6444
- Mfr. Part No.:
- Z6548CG
- Brand:
- Crescent
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 272-6444
- Mfr. Part No.:
- Z6548CG
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| ESD Safe | Yes | |
| Material | Steel | |
| Jaw Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Long Nose Plier | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
ESD Safe Yes | ||
Material Steel | ||
Jaw Length 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent long nose pliers that has six zone head for exceptional gripping, cutting, wire pulling, nail holding, fastener turning, and non-marring capabilities. It has pivot forward high leverage joint for more cutting power.
Cross hatched jaw surface
Fastener grip area
Related links
- Crescent 6-Piece Long Nose Plier 2in Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Serrated 50mm Jaw ESD Safe
- Crescent 6-Piece Plier 40.5mm Jaw ESD Safe
- Facom 195.A 1-Piece Long Nose Plier 69mm Jaw ESD Safe
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Crescent 4-Piece Long Nose Plier VDE/1000V Approved, 200mm Jaw ESD Safe
- Crescent 6-Piece Plier 53mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
