Crescent RTZ210CG 6-Piece Plier, 250mm Overall Straight, 53mm Jaw ESD Safe
- RS Stock No.:
- 272-6425
- Mfr. Part No.:
- RTZ210CG
- Brand:
- Crescent
Subtotal (1 unit)*
$74.34
(exc. GST)
$85.49
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.34 |
*price indicative
- RS Stock No.:
- 272-6425
- Mfr. Part No.:
- RTZ210CG
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Plier | |
| Sub Type | Tongue and Groove Plier | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| Overall Length | 250mm | |
| Material | Alloy Steel | |
| Handle Type | Ergonomic | |
| ESD Safe | Yes | |
| Jaw Length | 53mm | |
| Finish | Polished | |
| Jaw Style | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Plier | ||
Sub Type Tongue and Groove Plier | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
Overall Length 250mm | ||
Material Alloy Steel | ||
Handle Type Ergonomic | ||
ESD Safe Yes | ||
Jaw Length 53mm | ||
Finish Polished | ||
Jaw Style Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Crescent dual material tongue and groove plier with straight jaw that has eight jaw positions for more flexibility, grip comfort and jaw capacity.
Aggressive tooth design
Grip Zone handles for non marring grip
Related links
- Crescent RTZ210CGV 6-Piece Plier 53mm Jaw ESD Safe
- Crescent 6-Piece Plier 40.5mm Jaw ESD Safe
- Crescent 6-Piece Long Nose Plier 2in Jaw ESD Safe
- Crescent 6-Piece Long Nose Plier 50mm Jaw ESD Safe
- Crescent RTZ212CG 6-Piece Plier 66mm Jaw ESD Safe
- Crescent RTZ28CG 6-Piece Plier 40.5mm Jaw ESD Safe
- Crescent RTZ212CGV 6-Piece Plier 66mm Jaw ESD Safe
- Gedore 6702510 1-Piece Circlip Plier 53mm Jaw ESD Safe
