Crescent RTZ212CGV 6-Piece Plier, 300mm Overall, 66mm Jaw ESD Safe
- RS Stock No.:
- 272-6428
- Mfr. Part No.:
- RTZ212CGV
- Brand:
- Crescent
Subtotal (1 unit)*
$90.18
(exc. GST)
$103.71
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.18 |
*price indicative
- RS Stock No.:
- 272-6428
- Mfr. Part No.:
- RTZ212CGV
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Sub Type | Tongue and Groove Plier | |
| Product Type | Plier | |
| Number of Pieces | 6 | |
| Overall Length | 300mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Material | Alloy Steel | |
| Handle Type | Ergonomic | |
| Jaw Length | 66mm | |
| Finish | Polished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Sub Type Tongue and Groove Plier | ||
Product Type Plier | ||
Number of Pieces 6 | ||
Overall Length 300mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Material Alloy Steel | ||
Handle Type Ergonomic | ||
Jaw Length 66mm | ||
Finish Polished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Crescent V jaw dual material tongue and groove plier that has eight Jaw positions for more flexibility, grip comfort and jaw capacity. It has grip zone handles for non marring grip.
Aggressive tooth design increases torque transfer
Related links
- Crescent RTZ212CG 6-Piece Plier 66mm Jaw ESD Safe
- Crescent 6-Piece Plier 40.5mm Jaw ESD Safe
- Crescent 6-Piece Plier 53mm Jaw ESD Safe
- Crescent RTZ210CGV 6-Piece Plier 53mm Jaw ESD Safe
- Crescent RTZ28CG 6-Piece Plier 40.5mm Jaw ESD Safe
- Crescent 6-Piece Long Nose Plier 2in Jaw ESD Safe
- Crescent 6-Piece Long Nose Plier 50mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier 66mm Jaw
