Crescent RTZ28CG 6-Piece Plier, 200mm Overall Straight, 40.5mm Jaw ESD Safe
- RS Stock No.:
- 272-6429
- Mfr. Part No.:
- RTZ28CG
- Brand:
- Crescent
Subtotal (1 unit)*
$60.79
(exc. GST)
$69.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.79 |
*price indicative
- RS Stock No.:
- 272-6429
- Mfr. Part No.:
- RTZ28CG
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Sub Type | Tongue and Groove Plier | |
| Product Type | Plier | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| Material | Steel | |
| Handle Type | Ergonomic | |
| ESD Safe | Yes | |
| Jaw Length | 40.5mm | |
| Finish | Polished | |
| Jaw Style | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Sub Type Tongue and Groove Plier | ||
Product Type Plier | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
Material Steel | ||
Handle Type Ergonomic | ||
ESD Safe Yes | ||
Jaw Length 40.5mm | ||
Finish Polished | ||
Jaw Style Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Crescent dual material tongue and groove plier with straight jaw that has eight jaw positions for more flexibility, grip comfort and jaw capacity.
Aggressive tooth design
Grip Zone handles for non marring grip
Related links
- Crescent 6-Piece Plier 40.5mm Jaw ESD Safe
- Crescent 6-Piece Long Nose Plier 50mm Jaw ESD Safe
- RND RND 550-00274 1-Piece Plier 75mm Jaw ESD Safe
- Crescent 6-Piece Plier 53mm Jaw ESD Safe
- Crescent RTZ212CG 6-Piece Plier 66mm Jaw ESD Safe
- Crescent RTZ212CGV 6-Piece Plier 66mm Jaw ESD Safe
- Crescent RTZ210CGV 6-Piece Plier 53mm Jaw ESD Safe
- RND RND 550-00275 1-Piece Bent Nose Plier 75mm Jaw ESD Safe
