RS PRO, 13A White 2 Gang Plug Socket, Plug Socket
- RS Stock No.:
- 778-556
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$18.13
(exc. GST)
$20.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.13 |
*price indicative
- RS Stock No.:
- 778-556
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | Plug Socket | |
| Pole Configuration | 2 | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Material | Metal | |
| IP Rating | IP20 | |
| Minimum Box Depth | 25mm | |
| Finish | White | |
| Screwed/Screwless | Screwless | |
| Overall Width | 146mm | |
| Overall Depth | 32.5mm | |
| Overall Height | 86mm | |
| Standards/Approvals | BS 1363-2: 202 | |
| Terminal Type | Screw | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Switched Yes | ||
Socket Type Plug Socket | ||
Pole Configuration 2 | ||
Current Rating 13A | ||
Voltage 250V | ||
Material Metal | ||
IP Rating IP20 | ||
Minimum Box Depth 25mm | ||
Finish White | ||
Screwed/Screwless Screwless | ||
Overall Width 146mm | ||
Overall Depth 32.5mm | ||
Overall Height 86mm | ||
Standards/Approvals BS 1363-2: 202 | ||
Terminal Type Screw | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- CN
The RS PRO Switched Socket with Quick Connect System provides secure, consistent connections every time. It helps reduce installation time, and improve on-site efficiency, especially on high-volume or time-sensitive projects, as well as where space is tight, light is limited, and cable length is short.
Designed with circular economy principles
Screw less faceplate
Fits 25mm back box, wiring dependent
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm







