HPM, 10A Black 2 Gang Power Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1124
- Mfr. Part No.:
- CDAR777XMGN
- Brand:
- HPM
Subtotal (1 unit)*
$81.20
(exc. GST)
$93.38
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.20 |
*price indicative
- RS Stock No.:
- 273-1124
- Mfr. Part No.:
- CDAR777XMGN
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Power Socket | |
| Number of Gangs | 2 | |
| Colour | Black | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Overall Depth | 28mm | |
| Overall Width | 113mm | |
| Overall Height | 77mm | |
| Range | Arteor | |
| Standards/Approvals | No | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Power Socket | ||
Number of Gangs 2 | ||
Colour Black | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 10A | ||
Overall Depth 28mm | ||
Overall Width 113mm | ||
Overall Height 77mm | ||
Range Arteor | ||
Standards/Approvals No | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- AU
The HPM 2 gang PowerPoint with extra switch is rated for 10A of current and magnesium in colour.
It is time saving as it is possible to install one plate rather than two
Fits standard mounting accessories
Related links
- HPM Black 2 Gang Power Socket Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM Matt White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM White 10A Indoor, Type I - ANZ/CN
- HPM White 3 Gang Power Socket Type I - ANZ/CN
- HPM CD787XWE White 1 Gang Power Socket Type I - ANZ/CN
- HPM White Matt Grey 10A Indoor, Type I - ANZ/CN
