HPM, 10A White 1 Gang Power Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1252
- Mfr. Part No.:
- EV787WE
- Brand:
- HPM
Subtotal (1 unit)*
$32.52
(exc. GST)
$37.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.52 |
*price indicative
- RS Stock No.:
- 273-1252
- Mfr. Part No.:
- EV787WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 1 | |
| Product Type | Power Socket | |
| Colour | White | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Voltage | 240V | |
| Overall Height | 85mm | |
| Range | VIVO | |
| Overall Depth | 10mm | |
| Overall Width | 119mm | |
| Standards/Approvals | AS/NZS 3112 | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 1 | ||
Product Type Power Socket | ||
Colour White | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 10A | ||
Voltage 240V | ||
Overall Height 85mm | ||
Range VIVO | ||
Overall Depth 10mm | ||
Overall Width 119mm | ||
Standards/Approvals AS/NZS 3112 | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- CN
The HPM VIVO 10Amp single PowerPoint is a great way to add some style and convenience to home. The sleek, square design is sure to complement any decor, and the interchangeable cover plate allows to customize. The internal safety shutters provide an extra layer of safety and the captive terminal screws make installation a breeze.
Sleek and square
Easy and fast installation
Related links
- HPM White Matt White 10A Indoor, Type I - ANZ/CN
- HPM Matt White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM White 10A Indoor, Type I - ANZ/CN
- HPM White 3 Gang Power Socket Type I - ANZ/CN
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM Dark Grey White 10A Indoor, Power Socket
- HPM CD787XWE White 1 Gang Power Socket Type I - ANZ/CN
