HPM, 10A Grey 1 Gang Power Socket Indoor, Type I - ANZ/CN

Subtotal (1 unit)*

$34.95

(exc. GST)

$40.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.95

*price indicative

RS Stock No.:
273-1251
Mfr. Part No.:
EV787GR
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Gangs

1

Product Type

Power Socket

Colour

Grey

Switched

Yes

Indoor/Outdoor

Indoor

Socket Type

Type I - ANZ/CN

Mount Type

Surface

Current Rating

10A

Voltage

240V

Material

Carburised Steel

Screwed/Screwless

Screwed

Range

VIVOTM

Overall Depth

10mm

Overall Width

119mm

Overall Height

85mm

Standards/Approvals

AS/NZS 3112

Switch Style

Rocker

Terminal Type

Screw

COO (Country of Origin):
CN
The HPM VIVO 10Amp single PowerPoint is a great way to add some style and convenience to home. The internal safety shutters provide an extra layer of safety and the captive terminal screws make installation a breeze.

Sleek and square

Easy and fast installation

  • RS Stock No. 2731252
  • Mfr. Part No. EV787WE
Each
$32.52
  • RS Stock No. 2731365
  • Mfr. Part No. RWL787MG
Each
$68.57
  • RS Stock No. 2731241
  • Mfr. Part No. EV777GR
Each
$40.67
  • RS Stock No. 2731363
  • Mfr. Part No. RWL777MG
Each
$78.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy