HPM, 15A White 1 Gang Power Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1104
- Mfr. Part No.:
- CD787/15WE
- Brand:
- HPM
Subtotal (1 unit)*
$48.62
(exc. GST)
$55.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.62 |
*price indicative
- RS Stock No.:
- 273-1104
- Mfr. Part No.:
- CD787/15WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 1 | |
| Product Type | Power Socket | |
| Colour | White | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 15A | |
| Voltage | 240V | |
| Screwed/Screwless | Screwed | |
| Overall Width | 115mm | |
| Overall Depth | 70mm | |
| Overall Height | 30mm | |
| Standards/Approvals | No | |
| Switch Style | Rocker | |
| Faceplate Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 1 | ||
Product Type Power Socket | ||
Colour White | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 15A | ||
Voltage 240V | ||
Screwed/Screwless Screwed | ||
Overall Width 115mm | ||
Overall Depth 70mm | ||
Overall Height 30mm | ||
Standards/Approvals No | ||
Switch Style Rocker | ||
Faceplate Depth 12.5mm | ||
- COO (Country of Origin):
- CN
The HPM single PowerPoint is rated for 15amp. It comes with screws and flush flush caps at the back. It is ideal for residential or commercial applications.
Mounting centres 84mm
Plate thickness 12.5mm
Related links
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM Grey 1 Gang Power Socket Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM White 10A Indoor, Type I - ANZ/CN
- HPM White 3 Gang Power Socket Type I - ANZ/CN
- HPM White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM White Matt White 10A Indoor, Type I - ANZ/CN
- HPM CD787XWE White 1 Gang Power Socket Type I - ANZ/CN
