HPM, 15A White 2 Gang Power Socket Indoor, Type I - ANZ/CN

Subtotal (1 unit)*

$103.94

(exc. GST)

$119.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.94

*price indicative

RS Stock No.:
273-1102
Mfr. Part No.:
CD777/15WE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Power Socket

Number of Gangs

2

Colour

White

Indoor/Outdoor

Indoor

Switched

Yes

Socket Type

Type I - ANZ/CN

Mount Type

Surface

Current Rating

15A

Voltage

240V

Range

Architectural Metal and Standard ranges, Linea, Excel

Overall Height

114mm

Overall Width

70mm

Overall Depth

12.5mm

Standards/Approvals

No

Faceplate Depth

12.5mm

Switch Style

Rocker

COO (Country of Origin):
CN
The HPM double PowerPoint has reliable design and made from a durable material that suit all kind of interiors.

Mounting centres 84mm

It can be customize according to user

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy