HPM Type I - ANZ/CN 4 Gang Power Distribution Unit, 0.9m Cable, No, 10A, 230 - 240 V, No, Surge Protected
- RS Stock No.:
- 273-1164
- Mfr. Part No.:
- D105/4TRPA
- Brand:
- HPM
Subtotal (1 unit)*
$35.88
(exc. GST)
$41.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.88 |
*price indicative
- RS Stock No.:
- 273-1164
- Mfr. Part No.:
- D105/4TRPA
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Sockets | 4 | |
| Socket Type | Type I - ANZ/CN | |
| Mains Plug Type | Type I - Austrailian/Chinese | |
| Cord Length | 0.9m | |
| Mounting Type | Screw Mount | |
| Surge Protection | Yes | |
| Voltage Rating | 230 - 240 V | |
| Current Rating | 10A | |
| RCD Protected | No | |
| Fused | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Sockets 4 | ||
Socket Type Type I - ANZ/CN | ||
Mains Plug Type Type I - Austrailian/Chinese | ||
Cord Length 0.9m | ||
Mounting Type Screw Mount | ||
Surge Protection Yes | ||
Voltage Rating 230 - 240 V | ||
Current Rating 10A | ||
RCD Protected No | ||
Fused No | ||
Filtered No | ||
- COO (Country of Origin):
- CN
The HPM 4 wide spaced outlets with safety overload protection make it ideal for use with transformer packs. The surge protection helps prevent damage to connected devices and the overload protection kicks in when an outlet is used beyond maximum capacity.
Four wide spaced sockets for use with transformer plug packs
Three Year warranty
Three Year warranty
Related links
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
- HPM Type I - ANZ/CN 12 Gang Power Distribution Unit No 230 - 240 V Surge Protected
- HPM Type I - ANZ/CN 5 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V, No
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac No
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac No
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit 240 V
- HPM Type I - ANZ/CN 6 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
