HPM Type I - ANZ/CN 12 Gang Power Distribution Unit, 1.8m Cable, No, 10A, 230 - 240 V, No, Surge Protected
- RS Stock No.:
- 273-1163
- Mfr. Part No.:
- D105/12TRPA
- Brand:
- HPM
Subtotal (1 unit)*
$102.33
(exc. GST)
$117.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.33 |
*price indicative
- RS Stock No.:
- 273-1163
- Mfr. Part No.:
- D105/12TRPA
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Sockets | 12 | |
| Socket Type | Type I - ANZ/CN | |
| Mains Plug Type | Type I - Austrailian/Chinese | |
| Cord Length | 1.8m | |
| Mounting Type | Screw Mount | |
| Surge Protection | Yes | |
| Voltage Rating | 230 - 240 V | |
| Current Rating | 10A | |
| RCD Protected | No | |
| Fused | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Sockets 12 | ||
Socket Type Type I - ANZ/CN | ||
Mains Plug Type Type I - Austrailian/Chinese | ||
Cord Length 1.8m | ||
Mounting Type Screw Mount | ||
Surge Protection Yes | ||
Voltage Rating 230 - 240 V | ||
Current Rating 10A | ||
RCD Protected No | ||
Fused No | ||
Filtered No | ||
- COO (Country of Origin):
- CN
The HPM 10A 12 outlet power board has spacing for 3 transformer packs and is surge protected to protect devices. Connected to this power board is a 1.8m lead to get power where it is needed.
150J surge protection with surge protection indicator
Three wide spaced sockets for use with transformer plug packs
Three wide spaced sockets for use with transformer plug packs
Related links
- HPM Type I - ANZ/CN 5 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
- HPM Type I - ANZ/CN 6 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V Surge Protected
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V, No
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac No
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac No
- HPM Type I - ANZ/CN 5 Gang Power Distribution Unit No 240 V, No
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
