HPM Type I - ANZ/CN 5 Gang Power Distribution Unit, 1.8m Cable, No, 10A, 240 V, No

Subtotal (1 unit)*

$42.64

(exc. GST)

$49.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.64

*price indicative

RS Stock No.:
273-1167
Mfr. Part No.:
D105PBOSS5
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Sockets

5

Socket Type

Type I - ANZ/CN

Mains Plug Type

Type I - Austrailian/Chinese

Cord Length

1.8m

Mounting Type

Screw Mount

Surge Protection

No

Voltage Rating

240 V

Current Rating

10A

RCD Protected

No

Fused

No

Filtered

No

COO (Country of Origin):
CN
The HPM 5 outlet Plug Boss power board has spacing for up to 3 transformers power packs. It is ideal for use in workshops with power tools, diagnostic equipment, rechargers etc.

Designed for tough environments
Cord management with wrapping channels

Related links