HPM Type I - ANZ/CN 4 Gang Power Distribution Unit, 1.8m Cable, No, 10A, 230 - 240 V ac, RCD Protected, No
- RS Stock No.:
- 273-1357
- Mfr. Part No.:
- REPC410
- Brand:
- HPM
Subtotal (1 unit)*
$269.73
(exc. GST)
$310.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.73 |
*price indicative
- RS Stock No.:
- 273-1357
- Mfr. Part No.:
- REPC410
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Sockets | 4 | |
| Socket Type | Type I - ANZ/CN | |
| Mains Plug Type | Type I - Austrailian/Chinese | |
| Cord Length | 1.8m | |
| Mounting Type | Surface Mount | |
| Surge Protection | No | |
| Voltage Rating | 230 - 240 V ac | |
| Current Rating | 10A | |
| RCD Protected | Yes | |
| Fused | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Sockets 4 | ||
Socket Type Type I - ANZ/CN | ||
Mains Plug Type Type I - Austrailian/Chinese | ||
Cord Length 1.8m | ||
Mounting Type Surface Mount | ||
Surge Protection No | ||
Voltage Rating 230 - 240 V ac | ||
Current Rating 10A | ||
RCD Protected Yes | ||
Fused No | ||
Filtered No | ||
- COO (Country of Origin):
- CN
The HPM Powerboard features four 10A double pole PowerPoints with safety shutters, along with the best quality lead and residual current protection.
Plug features parking clip to help prevent lead unravelling when not in use
Stable low entry and large base
Stable low entry and large base
Related links
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac No
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac No
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V, No
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V Surge Protected
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
- HPM Type I - ANZ/CN 12 Gang Power Distribution Unit No 230 - 240 V Surge Protected
- HPM Type I - ANZ/CN 5 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
- HPM Type I - ANZ/CN 6 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
