HPM Type I - ANZ/CN 4 Gang Power Distribution Unit, 1.8m Cable, No, 10A, 230 - 240 V, No
- RS Stock No.:
- 273-1162
- Mfr. Part No.:
- D105/1
- Brand:
- HPM
Subtotal (1 unit)*
$28.89
(exc. GST)
$33.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.89 |
*price indicative
- RS Stock No.:
- 273-1162
- Mfr. Part No.:
- D105/1
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Sockets | 4 | |
| Socket Type | Type I - ANZ/CN | |
| Mains Plug Type | Type I - Austrailian/Chinese | |
| Cord Length | 1.8m | |
| Mounting Type | Screw Mount | |
| Surge Protection | No | |
| Voltage Rating | 230 - 240 V | |
| Current Rating | 10A | |
| RCD Protected | No | |
| Fused | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Sockets 4 | ||
Socket Type Type I - ANZ/CN | ||
Mains Plug Type Type I - Austrailian/Chinese | ||
Cord Length 1.8m | ||
Mounting Type Screw Mount | ||
Surge Protection No | ||
Voltage Rating 230 - 240 V | ||
Current Rating 10A | ||
RCD Protected No | ||
Fused No | ||
Filtered No | ||
- COO (Country of Origin):
- CN
The HPM general purpose 4 outlet powerboard features a longer lead for more flexible positioning.
Plug right angle
It is for indoor use only
It is for indoor use only
Related links
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V Surge Protected
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac No
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac No
- HPM Type I - ANZ/CN 12 Gang Power Distribution Unit No 230 - 240 V Surge Protected
- HPM Type I - ANZ/CN 5 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit No 230 - 240 V ac Surge Protected
- HPM Type I - ANZ/CN 4 Gang Power Distribution Unit 240 V
- HPM Type I - ANZ/CN 5 Gang Power Distribution Unit No 240 V, No
