HPM Type I - ANZ/CN 4 Gang Power Distribution Unit, 1.8m Cable, No, 15A, 230 - 240 V ac, RCD Protected, No

Subtotal (1 unit)*

$339.25

(exc. GST)

$390.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$339.25

*price indicative

RS Stock No.:
273-1359
Mfr. Part No.:
REPC415
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Sockets

4

Socket Type

Type I - ANZ/CN

Mains Plug Type

Type I - Austrailian/Chinese

Cord Length

1.8m

Mounting Type

Surface Mount

Surge Protection

No

Voltage Rating

230 - 240 V ac

Current Rating

15A

RCD Protected

Yes

Fused

No

Filtered

No

COO (Country of Origin):
CN
The HPM electresafe power centre features a built in RCD safety switch to help protect against electrocution, cutting power in 30 milliseconds and built in MCB for localised overload protection.

Plug features parking clip to help prevent lead unravelling when not in use
Stable low entry and large base

Related links