HPM Type I - ANZ/CN 4 Gang Power Distribution Unit, 1.8m Cable, No, 10A, 230 - 240 V ac, RCD Protected, No

Subtotal (1 unit)*

$395.85

(exc. GST)

$455.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.85

*price indicative

RS Stock No.:
273-1358
Mfr. Part No.:
REPC410USBAC
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Sockets

4

Socket Type

Type I - ANZ/CN

Mains Plug Type

Type I - Austrailian/Chinese

Cord Length

1.8m

Mounting Type

Surface Mount

Surge Protection

No

Voltage Rating

230 - 240 V ac

Current Rating

10A

RCD Protected

Yes

Fused

No

Filtered

No

COO (Country of Origin):
CN
The HPM electresafe power centre features a built in RCD safety switch to help protect against electrocution, cutting power in 30 milliseconds and built in MCB for localised overload protection.

Includes 2 USB ports type A and C
Stable low entry and large base

Related links