HPM, 10A Grey 2 Gang Power Socket Indoor, Type I - ANZ/CN

Subtotal (1 unit)*

$40.67

(exc. GST)

$46.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.67

*price indicative

RS Stock No.:
273-1241
Mfr. Part No.:
EV777GR
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Power Socket

Number of Gangs

2

Colour

Grey

Indoor/Outdoor

Indoor

Switched

Yes

Socket Type

Type I - ANZ/CN

Mount Type

Surface

Current Rating

10A

Voltage

240V

Screwed/Screwless

Screwed

Overall Height

85mm

Range

230 → 240 V ac (50 Hz)

Overall Depth

10mm

Overall Width

119mm

Standards/Approvals

AS/NZS 3112

Terminal Type

Funnel Shape Cable Terminal

Switch Style

Rocker

COO (Country of Origin):
CN
The HPM double PowerPoint has reliable design and made from a durable material that suit all kind of interiors.

Mounting centres 84mm

It can be customize according to user

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy