HPM, 10A White 2 Gang Power Socket Indoor, Type I - ANZ/CN

Subtotal (1 unit)*

$77.41

(exc. GST)

$89.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.41

*price indicative

RS Stock No.:
273-1125
Mfr. Part No.:
CDAR777XWE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Gangs

2

Product Type

Power Socket

Colour

White

Indoor/Outdoor

Indoor

Switched

Yes

Socket Type

Type I - ANZ/CN

Mount Type

Surface

Current Rating

10A

Overall Width

113mm

Overall Height

77mm

Range

Arteor

Overall Depth

28mm

Standards/Approvals

No

Switch Style

Rocker

COO (Country of Origin):
AU
The HPM 2 gang PowerPoint with extra switch is rated for 10A of current and white in colour.

It is time saving as it is possible to install one plate rather than two

Fits standard mounting accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy