HPM, 10A White 1 Gang Plug Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1148
- Mfr. Part No.:
- CDXL787XWEWE
- Brand:
- HPM
Subtotal (1 unit)*
$62.30
(exc. GST)
$71.64
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.30 |
*price indicative
- RS Stock No.:
- 273-1148
- Mfr. Part No.:
- CDXL787XWEWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Current Rating | 10A | |
| Voltage | 240V | |
| Finish | Stainless Steel, Matt Silver, Gloss, Polished Brass, Stone Metal, Brushed Brass, Metallic Silver, Matt | |
| Overall Depth | 18mm | |
| Overall Width | 117mm | |
| Overall Height | 73mm | |
| Range | Excel Range | |
| Standards/Approvals | No | |
| Faceplate Depth | 12.5mm | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Current Rating 10A | ||
Voltage 240V | ||
Finish Stainless Steel, Matt Silver, Gloss, Polished Brass, Stone Metal, Brushed Brass, Metallic Silver, Matt | ||
Overall Depth 18mm | ||
Overall Width 117mm | ||
Overall Height 73mm | ||
Range Excel Range | ||
Standards/Approvals No | ||
Faceplate Depth 12.5mm | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- AU
HPM Excel horizontal single PowerPoint with cover plate. Its granted with an extra hole allows extra function HPM mechanism to clip inside. It is made with a durable material and granted by a classic design that suit all kind of interior. Available in a wide choice of sizes, colours and finishes, the Snap-on cover plates can be quickly and safely changed that save time.
Mounting centres 84mm
Colour matt white
Related links
- HPM Green Cream White Mist Grey Red 21 Gang Plug Socket Type I - ANZ/CN
- HPM 21 Gang Plug Socket Type I - ANZ/CN
- HPM Blue Cream Brown Green Mist Grey Red Matt Silver,
- HPM Dark Grey White 10A Indoor, Power Socket
- HPM Black 2 Gang Power Socket Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM White 3 Gang Power Socket Type I - ANZ/CN
- HPM WE White 2 Gang Plug Socket, 10A Indoor
