HPM, 10A Black 2 Gang Plug Socket Indoor, Type I - ANZ/CN

Subtotal (1 unit)*

$49.60

(exc. GST)

$57.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.60

*price indicative

RS Stock No.:
273-1141
Mfr. Part No.:
CDXL777BLBL
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Gangs

2

Product Type

Plug Socket

Colour

Black

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Type I - ANZ/CN

Mount Type

Surface

Current Rating

10A

Voltage

240V

Finish

Matt, Brushed Brass, Metallic Silver, Stone Metal, Stainless Steel, Gloss, Matt Silver, Polished Brass

Range

Excel Range

Overall Depth

18mm

Overall Height

73mm

Overall Width

117mm

Standards/Approvals

No

Switch Style

Rocker

COO (Country of Origin):
AU
The HPM Excel Double PowerPoint features a two power points, a plate size of 73mm by 117mm with mounting centres of 84mm and finished in matt black.

Cut out size 96 x 40 mm

Plate thickness 12.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy