HPM, 10A Grey 3 Gang Plug Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1249
- Mfr. Part No.:
- EV777XGR
- Brand:
- HPM
Subtotal (1 unit)*
$77.31
(exc. GST)
$88.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.31 |
*price indicative
- RS Stock No.:
- 273-1249
- Mfr. Part No.:
- EV777XGR
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Plug Socket | |
| Number of Gangs | 3 | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Overall Depth | 10mm | |
| Overall Height | 85mm | |
| Range | VIVO | |
| Overall Width | 119mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Plug Socket | ||
Number of Gangs 3 | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 10A | ||
Overall Depth 10mm | ||
Overall Height 85mm | ||
Range VIVO | ||
Overall Width 119mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The Legrand double PowerPoint has reliable design and made from a durable material that suit all kind of interiors.
Mounting centres 84mm
It can be customize according to user
Related links
- HPM White 3 Gang Plug Socket Type I - ANZ/CN
- HPM 21 Gang Plug Socket Type I - ANZ/CN
- HPM Excel White 2 Gang Plug Socket Type I - ANZ/CN
- HPM Dark Grey 10A Indoor, Type I - ANZ/CN
- HPM White 3 Gang Power Socket Type I - ANZ/CN
- HPM Green Cream White Mist Grey Red 21 Gang Plug Socket Type I - ANZ/CN
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
