HPM, 10A White 2 Gang Plug Socket Excel Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1143
- Mfr. Part No.:
- CDXL777WEWE
- Brand:
- HPM
Subtotal (1 unit)*
$32.70
(exc. GST)
$37.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.70 |
*price indicative
- RS Stock No.:
- 273-1143
- Mfr. Part No.:
- CDXL777WEWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Voltage | 240V | |
| Finish | Matt | |
| Overall Depth | 12.5mm | |
| Overall Width | 117mm | |
| Overall Height | 73mm | |
| Range | 230 → 240 V | |
| Standards/Approvals | AS/NZS 3112 | |
| Series | Excel | |
| Switch Style | Rocker | |
| Faceplate Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 10A | ||
Voltage 240V | ||
Finish Matt | ||
Overall Depth 12.5mm | ||
Overall Width 117mm | ||
Overall Height 73mm | ||
Range 230 → 240 V | ||
Standards/Approvals AS/NZS 3112 | ||
Series Excel | ||
Switch Style Rocker | ||
Faceplate Depth 12.5mm | ||
- COO (Country of Origin):
- CN
The HPM excel horizontal double PowerPoint with cover plate is made from a durable material with classic design that suit all kind of interior. it is available in a wide choice of sizes, colours and finishes, the Snap-on cover plates can be quickly and safely changed that save time.
It is horizontal
Plate thickness 12.5mm
Related links
- HPM Dark Grey 10A Indoor, Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM 21 Gang Plug Socket Type I - ANZ/CN
- HPM Grey 3 Gang Plug Socket Type I - ANZ/CN
- HPM White 3 Gang Plug Socket Type I - ANZ/CN
- HPM Green Cream White Mist Grey Red 21 Gang Plug Socket Type I - ANZ/CN
- HPM Black 2 Gang Power Socket Type I - ANZ/CN
