HPM, 10A Grey 1 Gang Power Socket Outdoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1365
- Mfr. Part No.:
- RWL787MG
- Brand:
- HPM
Subtotal (1 unit)*
$68.57
(exc. GST)
$78.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.57 |
*price indicative
- RS Stock No.:
- 273-1365
- Mfr. Part No.:
- RWL787MG
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 1 | |
| Product Type | Power Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Outdoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Voltage | 240V | |
| Material | Polycarbonate | |
| IP Rating | IP53 | |
| Overall Width | 122mm | |
| Overall Height | 85mm | |
| Overall Depth | 85mm | |
| Range | Aqua Life | |
| Standards/Approvals | AS/NZS 3112 | |
| Switch Style | Push Button | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 1 | ||
Product Type Power Socket | ||
Colour Grey | ||
Indoor/Outdoor Outdoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 10A | ||
Voltage 240V | ||
Material Polycarbonate | ||
IP Rating IP53 | ||
Overall Width 122mm | ||
Overall Height 85mm | ||
Overall Depth 85mm | ||
Range Aqua Life | ||
Standards/Approvals AS/NZS 3112 | ||
Switch Style Push Button | ||
- COO (Country of Origin):
- CN
The HPM aqua weatherproof single surface mount PowerPoint is designed for those spaces where it is needed to maintain a modern look and have the convenience of being able to plug appliances in directly, such as water features or lighting.
Made with durable material
Enhanced terminals for ease of installation
- RS Stock No. 2731366
- Mfr. Part No. RWLC787MG
Each
$65.12
- RS Stock No. 2731251
- Mfr. Part No. EV787GR
Each
$34.95
- RS Stock No. 2731369
- Mfr. Part No. RWLF777MG
Each
$76.34
- RS Stock No. 2731364
- Mfr. Part No. RWL787/15MG
Each
$76.56
Related links
- HPM Grey 1 Gang Power Socket Type I - ANZ/CN
- HPM Grey 2 Gang Power Socket Type I - ANZ/CN
- HPM Grey 1 Gang Power Socket Type I - ANZ/CN
- HPM White Matt White 10A Indoor, Type I - ANZ/CN
- HPM White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM Matt White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN










