Clipsal Electrical XW White 1 Gang Plug Socket, 10 A Outdoor, Type I - ANZ/CN
- RS Stock No.:
- 282-3019
- Mfr. Part No.:
- O3015-XW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$42.16
(exc. GST)
$48.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.16 |
*price indicative
- RS Stock No.:
- 282-3019
- Mfr. Part No.:
- O3015-XW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Indoor/Outdoor | Outdoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Pole Configuration | 1P+E | |
| Mount Type | Screw | |
| Current Rating | 10 A | |
| Voltage | 250 V | |
| Material | Polycarbonate | |
| Finish | Matt | |
| IP Rating | IP54 | |
| Overall Height | 85mm | |
| Range | Iconic | |
| Overall Depth | 70 mm | |
| Overall Width | 115.5mm | |
| Standards/Approvals | CHINA RoHS, RCM, REACH, AS NZS 3112, EU RoHS | |
| Series | XW | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Indoor/Outdoor Outdoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Pole Configuration 1P+E | ||
Mount Type Screw | ||
Current Rating 10 A | ||
Voltage 250 V | ||
Material Polycarbonate | ||
Finish Matt | ||
IP Rating IP54 | ||
Overall Height 85mm | ||
Range Iconic | ||
Overall Depth 70 mm | ||
Overall Width 115.5mm | ||
Standards/Approvals CHINA RoHS, RCM, REACH, AS NZS 3112, EU RoHS | ||
Series XW | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Iconic single switched socket outlet is mounted horizontally. The switched socket can be controlled by ON OFF button or Rocker actuator. This switched socket outlet has outdoor type installation.
Mercury free
RoHS compliant
IP54 degree of protection
Halogen free plastic parts product
Related links
- Clipsal Electrical XW White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSCF227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSCF227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
