Clipsal Electrical White 1 Gang Plug Socket, 10 A Outdoor, Type I - ANZ/CN

Subtotal (1 unit)*

$46.34

(exc. GST)

$53.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.34

*price indicative

RS Stock No.:
282-3016
Mfr. Part No.:
O3015-BK
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Indoor/Outdoor

Outdoor

Switched

Yes

Socket Type

Type I - ANZ/CN

Current Rating

10 A

Voltage

250 V

Material

ABS

IP Rating

IP54

Minimum Box Depth

70mm

Overall Depth

70 mm

Overall Height

85mm

Overall Width

115.5mm

Standards/Approvals

No

COO (Country of Origin):
VN
The Clipsal Electrical Iconic single switched socket outlet is mounted horizontally. The switched socket can be controlled by ON OFF button or Rocker actuator. This switched socket outlet has outdoor type installation.

Mercury free

RoHS compliant

IP54 degree of protection

Halogen free plastic parts product

Related links