Clipsal Electrical White 2 Gang Plug Socket, 10 A Outdoor, Type I - ANZ/CN
- RS Stock No.:
- 282-3020
- Mfr. Part No.:
- O3025-BK
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$61.84
(exc. GST)
$71.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.84 |
*price indicative
- RS Stock No.:
- 282-3020
- Mfr. Part No.:
- O3025-BK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | Yes | |
| Indoor/Outdoor | Outdoor | |
| Socket Type | Type I - ANZ/CN | |
| Current Rating | 10 A | |
| Voltage | 250 V | |
| Material | ABS | |
| Minimum Box Depth | 70mm | |
| IP Rating | IP54 | |
| Overall Depth | 70 mm | |
| Overall Height | 85mm | |
| Overall Width | 115.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Switched Yes | ||
Indoor/Outdoor Outdoor | ||
Socket Type Type I - ANZ/CN | ||
Current Rating 10 A | ||
Voltage 250 V | ||
Material ABS | ||
Minimum Box Depth 70mm | ||
IP Rating IP54 | ||
Overall Depth 70 mm | ||
Overall Height 85mm | ||
Overall Width 115.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Iconic twin switched socket outlet is mounted horizontally. The switched socket can be controlled by ON OFF button or Rocker actuator. This switched socket outlet has outdoor type installation. It is a green premium sustainable product.
Mercury free
RoHS compliant
IP54 degree of protection
Halogen free plastic parts product
Related links
- Clipsal Electrical XW White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical XW White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSCF227 White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSCF227 White 1 Gang Plug Socket Type I - ANZ/CN
