Clipsal Electrical WSC227 White 2 Gang Plug Socket, 10 A, Type I - ANZ/CN

Subtotal (1 unit)*

$68.01

(exc. GST)

$78.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.01

*price indicative

RS Stock No.:
282-3130
Mfr. Part No.:
WSC227F2-RG
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Plug Socket

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

Type I - ANZ/CN

Mount Type

Screw

Current Rating

10 A

Voltage

250 V

Material

Plastic

IP Rating

IP54

Overall Depth

115 mm

Overall Width

85mm

Range

Weathershield

Series

WSC227

Standards/Approvals

AS NZS 3112, REACH, CHINA RoHS, EU RoHS

COO (Country of Origin):
VN
The Clipsal Electrical Twin switch socket outlet has 2 gang and 3 pin. It is made from plastic material and rated to 10A and 250VAC. It has an IP54 rating to prevent dust and water ingress. It is a sustainable green Premium product.

Mercury free

Toxic heavy metal free

Compliant to EU RoHS Directive

Sliding type and ON Off button control

Related links