Clipsal Electrical WSC228 White 1 Gang Plug Socket, 10 A, Type I - ANZ/CN
- RS Stock No.:
- 282-3134
- Mfr. Part No.:
- WSC228-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$84.42
(exc. GST)
$97.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.42 |
*price indicative
- RS Stock No.:
- 282-3134
- Mfr. Part No.:
- WSC228-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Screw | |
| Current Rating | 10 A | |
| Voltage | 250 V | |
| Material | Plastic | |
| IP Rating | IP54 | |
| Overall Depth | 75 mm | |
| Overall Width | 78mm | |
| Range | Weathershield | |
| Overall Height | 87mm | |
| Standards/Approvals | EU RoHS, REACH, AS NZS 3112, CHINA RoHS | |
| Series | WSC228 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Screw | ||
Current Rating 10 A | ||
Voltage 250 V | ||
Material Plastic | ||
IP Rating IP54 | ||
Overall Depth 75 mm | ||
Overall Width 78mm | ||
Range Weathershield | ||
Overall Height 87mm | ||
Standards/Approvals EU RoHS, REACH, AS NZS 3112, CHINA RoHS | ||
Series WSC228 | ||
- COO (Country of Origin):
- MY
The Clipsal Electrical Single switch socket outlet is made from plastic material and rated at 10A, 250VAC. It can be control by sliding type and ON OFF button. It is a sustainable green Premium product.
Mercury free
Toxic heavy metal free
IP54 degree of protection
Compliant to EU RoHS Directive
Related links
- Clipsal Electrical WSC228 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSCF227 White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical XW White 1 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical White 2 Gang Plug Socket Type I - ANZ/CN
- Clipsal Electrical WSC227 White 2 Gang Plug Socket Type I - ANZ/CN
