SKF SYNT 40 F Plummer Block House -, 40 mm ID
- RS Stock No.:
- 460-164
- Mfr. Part No.:
- SYNT 40 F
- Brand:
- SKF
Subtotal (1 unit)*
$1,150.37
(exc. GST)
$1,322.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,150.37 |
*price indicative
- RS Stock No.:
- 460-164
- Mfr. Part No.:
- SYNT 40 F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Static Load Rating | 90kN | |
| Centre Height | 60mm | |
| Mount Hole Size | 12 mm | |
| Locking Type | Eccentric Locking Collar | |
| Length | 205mm | |
| Dynamic Load Rating | 96.5kN | |
| Depth | 60mm | |
| Number of Bolts | 2 | |
| Height | 114mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | SYNT 40 F | |
| Limiting Speed | 3800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Static Load Rating 90kN | ||
Centre Height 60mm | ||
Mount Hole Size 12 mm | ||
Locking Type Eccentric Locking Collar | ||
Length 205mm | ||
Dynamic Load Rating 96.5kN | ||
Depth 60mm | ||
Number of Bolts 2 | ||
Height 114mm | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series SYNT 40 F | ||
Limiting Speed 3800rpm | ||
- COO (Country of Origin):
- SE
The SKF Pillow block roller bearing units consist of a spherical roller bearing mounted in a non-split housing that can be bolted to a support surface. It has a spherical roller bearing, a two-bolt base and SKF ConCentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
- RS Stock No. 0460165
- Mfr. Part No. SYNT 40 LTS
Each
$1,166.04
- RS Stock No. 0463449
- Mfr. Part No. SYNT 40 FTS
Each
$1,166.04
- RS Stock No. 0464736
- Mfr. Part No. SYNT 40 L
Each
$1,150.37
Related links
- SKF SYNT 40 FTS Plummer Block House -, 40 mm ID
- SKF SYNT 40 LTS Plummer Block House -, 40 mm ID
- SKF SYNT 40 L Plummer Block House -, 40 mm ID
- SKF SYNT 50 F Plummer Block House -, 50 mm ID
- SKF SYNT 75 F Plummer Block House -, 75 mm ID
- SKF SYNT 55 F Plummer Block House -, 55 mm ID
- SKF SYNT 35 F Plummer Block House -, 35 mm ID
- SKF SYNT 65 F Plummer Block House -, 65 mm ID










