SKF SYNT 75 F Plummer Block House -, 75mm ID
- RS Stock No.:
- 464-743
- Mfr. Part No.:
- SYNT 75 F
- Brand:
- SKF
Subtotal (1 unit)*
$2,482.02
(exc. GST)
$2,854.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,482.02 |
*price indicative
- RS Stock No.:
- 464-743
- Mfr. Part No.:
- SYNT 75 F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 95mm | |
| Mount Hole Size | 20 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 95mm | ||
Mount Hole Size 20 mm | ||
- COO (Country of Origin):
- SE
The SKF Pillow (plummer) block roller bearing units and take-up roller bearing units consist of a spherical or tapered roller bearing mounted in a non-split housing that can be bolted to a support surface. This variant has a spherical roller bearing, a two-bolt base and SKF Concentra locking, creating a true concentric tight fit, and setting the correct internal clearance within the bearing. The units are sealed and lubricated and ready to use. This bearing unit covers a wide range of requirements, in metric dimensions.
Ready to mount
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Robust
Factory lubricated and sealed
Quick mounting
Long service life
Related links
- SKF SYNT 75 L Plummer Block House -, 75mm ID
- INA RASE75-XL Plummer Block House -, 75mm ID
- INA RASEY75-XL Plummer Block House -, 75mm ID
- NSK SNN520-617+J Plummer Block House -, 75mm ID
- FAG UCP215-J7 Plummer Block House -, 75mm ID
- SKF SNL 215 Plummer Block House -, 75mm ID
- SKF SYNT 65 F Plummer Block House -, 65mm ID
- SKF SYNT 40 F Plummer Block House -, 40mm ID
