NSK SNN520-617+J Plummer Block House -, 75mm ID

N

Subtotal (1 unit)*

$848.94

(exc. GST)

$976.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$848.94

*price indicative

RS Stock No.:
643-872
Mfr. Part No.:
SNN520-617+J
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

75mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

112mm

Mount Hole Size

18 mm

Non Compliant

COO (Country of Origin):
TW
The NSK Plummer block housing designed to accommodate self-aligning ball bearings or spherical roller bearings. Constructed from high-grade cast iron, this housing ensures high rigidity and effective heat dissipation, making it suitable for light-duty applications in industries such as cement, fans and blowers, power transmission, and steel and metals. Its commitment to quality ensures this housing meets stringent industry standards, making it a dependable choice for heavy-duty machinery.

Ease of installation
Provides versatility
Highly rigid and lightweight

Related links