NSK SNN509+J Plummer Block House -, 40mm ID
- RS Stock No.:
- 643-675
- Mfr. Part No.:
- SNN509+J
- Brand:
- NSK
N
Subtotal (1 unit)*
$172.47
(exc. VAT)
$198.34
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.47 |
*price indicative
- RS Stock No.:
- 643-675
- Mfr. Part No.:
- SNN509+J
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 60mm | |
| Mount Hole Size | 20 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 60mm | ||
Mount Hole Size 20 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The NSK Plummer block housing designed to accommodate self-aligning ball bearings or spherical roller bearings. Constructed from high-grade cast iron, this housing ensures high rigidity and effective heat dissipation, making it suitable for light-duty applications in industries such as cement, fans and blowers, power transmission, and steel and metals. Its commitment to quality ensures this housing meets stringent industry standards, making it a dependable choice for heavy-duty machinery.
Ease of installation
Provides versatility
Highly rigid and lightweight
Provides versatility
Highly rigid and lightweight
Related links
- NSK SNN511-609+J Plummer Block House -, 40mm ID
- NSK UC208D1 Plummer Block House -, 40mm ID
- INA PASE40-XL-N-FA125 Plummer Block House -, 40mm ID
- SKF SYNT 40 FTS Plummer Block House -, 40mm ID
- INA TASE40-XL-N Plummer Block House -, 40mm ID
- INA RSHEY40-TV-VA-HLA Plummer Block House -, 40mm ID
- SKF SYJ 45 KF Plummer Block House -, 40mm ID
- INA PBS40-XL Plummer Block House -, 40mm ID
