NSK SNP25EC Pillow Block Bearing -, 25mm ID

N

Subtotal (1 unit)*

$99.59

(exc. GST)

$114.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.59

*price indicative

RS Stock No.:
643-875
Mfr. Part No.:
SNP25EC
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

36.5mm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube Short Base Cast Iron Pillow Block Unit is designed for applications requiring a compact and durable bearing solution. Featuring a cast iron housing and a self-lubricating insert, this unit accommodates initial misalignment and provides reliable performance in various industrial environments. It is especially suitable for situations where space is limited and ease of maintenance is important.

High Quality housing
Easy installation
Robust sealing system

Related links