NSK UCUP205D1 Pillow Block Bearing -, 25mm ID
- RS Stock No.:
- 643-915
- Mfr. Part No.:
- UCUP205D1
- Brand:
- NSK
N
Subtotal (1 unit)*
$122.20
(exc. GST)
$140.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.20 |
*price indicative
- RS Stock No.:
- 643-915
- Mfr. Part No.:
- UCUP205D1
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Centre Height | 36.5mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Centre Height 36.5mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self‑Lube Pillow Block Unit is a compact, two-bolt, set-screw locking pillow block designed for reliable shaft support in light- to medium-duty machinery. It features a precision ball bearing insert, pre-lubricated and housed in a sturdy cast-iron shell, providing smooth operation and minimal maintenance. Ideal for general industrial applications, this unit ensures accurate alignment and longevity in demanding operational settings.
Durable housing for enhanced structural strength
Compact design minimizes mounting space
Designed for ease of installation
Compact design minimizes mounting space
Designed for ease of installation
Related links
- NSK NP25 Pillow Block Bearing -, 25mm ID
- NSK SNP25EC Pillow Block Bearing -, 25mm ID
- NSK-RHP NP25 Pillow Block Bearing -, 25mm ID
- NSK SF25EC Pillow Block Bearing -, 25mm ID
- NSK ST25 Pillow Block Bearing -, 25mm ID
- NSK PNP25CR Pillow Block Bearing -, 25mm ID
- NSK SFT25EC Pillow Block Bearing -, 25mm ID
- NSK UCFL205D1 Pillow Block Bearing -, 25mm ID
