NSK PNP25CR Pillow Block Bearing -, 25mm ID
- RS Stock No.:
- 643-863
- Mfr. Part No.:
- PNP25CR
- Brand:
- NSK
N
Subtotal (1 unit)*
$182.28
(exc. GST)
$209.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.28 |
*price indicative
- RS Stock No.:
- 643-863
- Mfr. Part No.:
- PNP25CR
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 11 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Centre Height 36.5mm | ||
Mount Hole Size 11 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK PNP Silver‑Lube pillow block combines a corrosion-resistant PBT thermoplastic housing with stainless‑steel bearing inserts and a plastic‑protector design to deliver lasting durability in wash‑down environments. Its housing is paint‑free and smooth‑finished, promoting hygiene by avoiding chipping, flaking, or bacterial traps. It ensures reliability in demanding processing applications.
Relubrication is possible for long trouble free life
Minimize maintenance and maximising productivity
Lightweight design
Minimize maintenance and maximising productivity
Lightweight design
Related links
- NSK-RHP PNP25CR Pillow Block Bearing -, 25mm ID
- NSK NP25 Pillow Block Bearing -, 25mm ID
- NSK SNP25EC Pillow Block Bearing -, 25mm ID
- NSK UCUP205D1 Pillow Block Bearing -, 25mm ID
- NSK SF25EC Pillow Block Bearing -, 25mm ID
- NSK ST25 Pillow Block Bearing -, 25mm ID
- NSK SFT25EC Pillow Block Bearing -, 25mm ID
- NSK UCFL205D1 Pillow Block Bearing -, 25mm ID
